Tehniskie dokumenti
Specifikācija
Brand
SMCStroke
10mm
Bore
6mm
Action
Double
Manufacturer Series
CJP
Length
52.5mm
Cushioning Type
Rubber
Dimensions
52.5 x 14 x 16.5mm
Width
14mm
Maximum Operating Pressure
0.7 MPa
Height
16.5mm
Minimum Operating Temperature
-10°C
Weight
50g
Piston Speed
50 → 500mm/s
Maximum Operating Temperature
+60°C
Noliktavas stāvoklis patreiz nav pieejams
P.O.A.
SMC Pneumatic Pin Cylinder - 6mm Bore, 10mm Stroke, CJP Series, Double Acting
1
P.O.A.
SMC Pneumatic Pin Cylinder - 6mm Bore, 10mm Stroke, CJP Series, Double Acting
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
SMCStroke
10mm
Bore
6mm
Action
Double
Manufacturer Series
CJP
Length
52.5mm
Cushioning Type
Rubber
Dimensions
52.5 x 14 x 16.5mm
Width
14mm
Maximum Operating Pressure
0.7 MPa
Height
16.5mm
Minimum Operating Temperature
-10°C
Weight
50g
Piston Speed
50 → 500mm/s
Maximum Operating Temperature
+60°C