SMC Pneumatic Pin Cylinder - 10mm Bore, 15mm Stroke, CJ2 Series, Double Acting

RS noliktavas nr.: 494-3462Ražotājs: SMCRažotāja kods: CDJ2B10-15-B
brand-logo
Skatīt visu Pneumatic Piston Rod Cylinders

Tehniskie dokumenti

Specifikācija

Brand

SMC

Stroke

15mm

Bore

10mm

Action

Double

Manufacturer Series

CJ2

Length

89mm

Cushioning Type

Rubber

Dimensions

89 x 12 x 12mm

Width

12mm

Maximum Operating Pressure

0.7 MPa

Height

12mm

Minimum Operating Temperature

-10°C

Weight

24g

Piston Speed

50 → 750mm/s

Maximum Operating Temperature

+60°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

SMC Pneumatic Pin Cylinder - 10mm Bore, 15mm Stroke, CJ2 Series, Double Acting

P.O.A.

SMC Pneumatic Pin Cylinder - 10mm Bore, 15mm Stroke, CJ2 Series, Double Acting
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

SMC

Stroke

15mm

Bore

10mm

Action

Double

Manufacturer Series

CJ2

Length

89mm

Cushioning Type

Rubber

Dimensions

89 x 12 x 12mm

Width

12mm

Maximum Operating Pressure

0.7 MPa

Height

12mm

Minimum Operating Temperature

-10°C

Weight

24g

Piston Speed

50 → 750mm/s

Maximum Operating Temperature

+60°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt