Tehniskie dokumenti
Specifikācija
Brand
SMCThreaded Inlet Connection
R 1/4 Male
Inlet Connection Type
Threaded
Material
PE
Manufacturer Series
AN
Type
Silencer
Maximum Input Pressure
1MPa
Minimum Operating Temperature
+5°C
Threaded Inlet Connection Thread Gender
Male
Maximum Operating Temperature
+60°C
Threaded Inlet Connection Thread Standard
R
Threaded Inlet Connection Thread Size
1/4 in
P.O.A.
1
P.O.A.
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Tehniskie dokumenti
Specifikācija
Brand
SMCThreaded Inlet Connection
R 1/4 Male
Inlet Connection Type
Threaded
Material
PE
Manufacturer Series
AN
Type
Silencer
Maximum Input Pressure
1MPa
Minimum Operating Temperature
+5°C
Threaded Inlet Connection Thread Gender
Male
Maximum Operating Temperature
+60°C
Threaded Inlet Connection Thread Standard
R
Threaded Inlet Connection Thread Size
1/4 in