Tehniskie dokumenti
Specifikācija
Brand
SMCPort Connection
G 1/4
Typical Flow
200 L/min
Filtration Size
0.3µm
Manufacturer Series
AFM
Typical Flow Rated At
0.7MPa
Element Material
Die Cast Zinc
Port Connection Thread Size
1/4 in
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1.5 MPa
Port Connection Thread Standard
G
Minimum Operating Pressure
0.05MPa
Produkta apraksts
Mist Separator
Compressed air cleaning filter series from SMC. These mist separators are suitable for all your water, solid/oil separation and deodorization requirements.
Filters, Lubricators and Separators
High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.
P.O.A.
1
P.O.A.
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
SMCPort Connection
G 1/4
Typical Flow
200 L/min
Filtration Size
0.3µm
Manufacturer Series
AFM
Typical Flow Rated At
0.7MPa
Element Material
Die Cast Zinc
Port Connection Thread Size
1/4 in
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1.5 MPa
Port Connection Thread Standard
G
Minimum Operating Pressure
0.05MPa
Produkta apraksts
Mist Separator
Compressed air cleaning filter series from SMC. These mist separators are suitable for all your water, solid/oil separation and deodorization requirements.
Filters, Lubricators and Separators
High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.