SMC 200 L/min G 1/8 Pneumatic Separator, 0.3μm filtration, 0.05MPa to 1.5 MPa

RS noliktavas nr.: 700-5765Ražotājs: SMCRažotāja kods: AFM20-F01
brand-logo
Skatīt visu Pneimatiskie separatori

Tehniskie dokumenti

Specifikācija

Brand

SMC

Port Connection

G 1/8

Typical Flow

200 L/min

Filtration Size

0.3µm

Manufacturer Series

AFM

Typical Flow Rated At

0.7MPa

Port Connection Thread Size

1/8 in

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1.5 MPa

Port Connection Thread Standard

G

Minimum Operating Pressure

0.05MPa

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

SMC 200 L/min G 1/8 Pneumatic Separator, 0.3μm filtration, 0.05MPa to 1.5 MPa

P.O.A.

SMC 200 L/min G 1/8 Pneumatic Separator, 0.3μm filtration, 0.05MPa to 1.5 MPa
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

SMC

Port Connection

G 1/8

Typical Flow

200 L/min

Filtration Size

0.3µm

Manufacturer Series

AFM

Typical Flow Rated At

0.7MPa

Port Connection Thread Size

1/8 in

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1.5 MPa

Port Connection Thread Standard

G

Minimum Operating Pressure

0.05MPa

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt