Tehniskie dokumenti
Specifikācija
Brand
SMCPort Connection
G 1/4
Integrated Pressure Gauge
With Pressure Gauge
Drain Type
Manual
Manufacturer Series
AC
Filtration Size
5µm
Minimum Ambient Operating Temperature
-5°C
Port Connection Thread Size
1/4 in
Port Connection Thread Standard
G
Maximum Operating Pressure
1 MPa, 1.5 MPa
Maximum Ambient Operating Temperature
+60°C
Ambient Operating Temperature Range
-5 → +60°C
Pressure Gauge Port Thread Size
1/8 in
P.O.A.
1
P.O.A.
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
SMCPort Connection
G 1/4
Integrated Pressure Gauge
With Pressure Gauge
Drain Type
Manual
Manufacturer Series
AC
Filtration Size
5µm
Minimum Ambient Operating Temperature
-5°C
Port Connection Thread Size
1/4 in
Port Connection Thread Standard
G
Maximum Operating Pressure
1 MPa, 1.5 MPa
Maximum Ambient Operating Temperature
+60°C
Ambient Operating Temperature Range
-5 → +60°C
Pressure Gauge Port Thread Size
1/8 in