Tehniskie dokumenti
Specifikācija
Isolation Voltage
3.75 kVrms
Rise Time
15ns
Number of Pins
8
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Length
9.9mm
Depth
3.43mm
Width
6.6mm
Izcelsmes valsts
Thailand
Produkta apraksts
Si87xx Series Digital Isolators
Digital Isolators, Silicon Laboratories
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.
€ 9,80
€ 2,45 Katrs (Paka ir 4) (bez PVN)
€ 11,86
€ 2,964 Katrs (Paka ir 4) (Ieskaitot PVN)
Standarts
4
€ 9,80
€ 2,45 Katrs (Paka ir 4) (bez PVN)
€ 11,86
€ 2,964 Katrs (Paka ir 4) (Ieskaitot PVN)
Standarts
4
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Isolation Voltage
3.75 kVrms
Rise Time
15ns
Number of Pins
8
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Length
9.9mm
Depth
3.43mm
Width
6.6mm
Izcelsmes valsts
Thailand
Produkta apraksts
Si87xx Series Digital Isolators
Digital Isolators, Silicon Laboratories
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.