Tehniskie dokumenti
Specifikācija
Number of Channels
2
Maximum Data Rate
1Mbps
Package Type
SOIC
Maximum Forward Voltage
5.5V
Maximum Input Current
7.1 mA
Isolation Voltage
3.75 kVrms
Rise Time
4ns
Number of Pins
8
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Length
5mm
Depth
1.55mm
Width
4mm
Izcelsmes valsts
Taiwan, Province Of China
Produkta apraksts
Si860x Series I2C Digital Isolators
Digital Isolators, Silicon Laboratories
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.
€ 4,55
€ 4,55 Katrs (bez PVN)
€ 5,51
€ 5,51 Katrs (Ieskaitot PVN)
Standarts
1
€ 4,55
€ 4,55 Katrs (bez PVN)
€ 5,51
€ 5,51 Katrs (Ieskaitot PVN)
Standarts
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 4 | € 4,55 |
5 - 19 | € 4,45 |
20 - 49 | € 4,15 |
50 - 99 | € 4,05 |
100+ | € 3,95 |
Tehniskie dokumenti
Specifikācija
Number of Channels
2
Maximum Data Rate
1Mbps
Package Type
SOIC
Maximum Forward Voltage
5.5V
Maximum Input Current
7.1 mA
Isolation Voltage
3.75 kVrms
Rise Time
4ns
Number of Pins
8
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Length
5mm
Depth
1.55mm
Width
4mm
Izcelsmes valsts
Taiwan, Province Of China
Produkta apraksts
Si860x Series I2C Digital Isolators
Digital Isolators, Silicon Laboratories
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.