Skyworks Solutions Inc Si83418AFA-IFLow Side, Isolated Smart Power Switch IC 32-Pin, DFN

RS noliktavas nr.: 196-4000Ražotājs: Skyworks Solutions IncRažotāja kods: Si83418AFA-IF
brand-logo

Tehniskie dokumenti

Specifikācija

Power Switch Type

Isolated Smart

Power Switch Topology

Low Side

Maximum Operating Supply Voltage

5.5 V, 32 V

Number of Outputs

8

Power Rating

4W

Mounting Type

Surface Mount

Package Type

DFN

Pin Count

32

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Dimensions

9 x 9 x 0.85mm

Series

Si834

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 14,00

€ 7,00 Katrs (Paka ir 2) (bez PVN)

€ 16,94

€ 8,47 Katrs (Paka ir 2) (Ieskaitot PVN)

Skyworks Solutions Inc Si83418AFA-IFLow Side, Isolated Smart Power Switch IC 32-Pin, DFN
Izvēlēties iepakojuma veidu

€ 14,00

€ 7,00 Katrs (Paka ir 2) (bez PVN)

€ 16,94

€ 8,47 Katrs (Paka ir 2) (Ieskaitot PVN)

Skyworks Solutions Inc Si83418AFA-IFLow Side, Isolated Smart Power Switch IC 32-Pin, DFN
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cenaPer Iepakojums
2 - 8€ 7,00€ 14,00
10 - 24€ 6,80€ 13,60
26 - 48€ 6,60€ 13,20
50 - 98€ 6,40€ 12,80
100+€ 6,30€ 12,60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Power Switch Type

Isolated Smart

Power Switch Topology

Low Side

Maximum Operating Supply Voltage

5.5 V, 32 V

Number of Outputs

8

Power Rating

4W

Mounting Type

Surface Mount

Package Type

DFN

Pin Count

32

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Dimensions

9 x 9 x 0.85mm

Series

Si834

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more