Skytec White Coverall, XL

RS Stock No.: 181-2362Brand: SkytecManufacturers Part No.: PDS1B/HS1000/WH4
brand-logo
View all in Overalls

Technical Document

Specifications

Brand

Skytec

Size

XL

Colour

White

Style

Coverall

Material

PP

Closure Type

Zipper

Hooded

Yes

Country of Origin

China

Stock information temporarily unavailable.

€ 11.30

€ 11.30 Each (Exc. Vat)

€ 13.67

€ 13.67 Each (inc. VAT)

Skytec White Coverall, XL

€ 11.30

€ 11.30 Each (Exc. Vat)

€ 13.67

€ 13.67 Each (inc. VAT)

Skytec White Coverall, XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Skytec

Size

XL

Colour

White

Style

Coverall

Material

PP

Closure Type

Zipper

Hooded

Yes

Country of Origin

China