Tehniskie dokumenti
Specifikācija
Brand
SKFInside Diameter
15mm
Outside Diameter
28mm
Race Width
7mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Stainless Steel
Ball Material
Stainless Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
2.24kN
Dynamic Load Rating
3.71kN
Bore Type
Parallel
Clearance Code
CN
Bearing Series
1 Extra Light Thrust
Partial Bearing Code
61902
Race Material
Stainless Steel
Race Type
Plain
Model Number p
W 61902
Izcelsmes valsts
Japan
Produkta apraksts
SKF Stainless Steel Deep Groove Ball Bearings
In the food and beverage industry, it is important to prevent bacterial growth on the machinery and reduce the risk of lubrication contaminating the product. Certified food grade lubricants are recommended. SKF Stainless Steel Deep Groove Ball Bearings are filled with H1 NSF certified food grade grease. They are corrosion resistant in environments where moisture exists and so are an excellent choice for this industry. Accommodating radial loads and axial loads in both directions, they have a lower load carrying capacity than other bearings and are made from high chromium steel.
€ 56,00
€ 56,00 Katrs (bez PVN)
€ 67,76
€ 67,76 Katrs (Ieskaitot PVN)
1
€ 56,00
€ 56,00 Katrs (bez PVN)
€ 67,76
€ 67,76 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 4 | € 56,00 |
5 - 9 | € 54,50 |
10 - 24 | € 51,00 |
25+ | € 49,60 |
Tehniskie dokumenti
Specifikācija
Brand
SKFInside Diameter
15mm
Outside Diameter
28mm
Race Width
7mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Stainless Steel
Ball Material
Stainless Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
2.24kN
Dynamic Load Rating
3.71kN
Bore Type
Parallel
Clearance Code
CN
Bearing Series
1 Extra Light Thrust
Partial Bearing Code
61902
Race Material
Stainless Steel
Race Type
Plain
Model Number p
W 61902
Izcelsmes valsts
Japan
Produkta apraksts
SKF Stainless Steel Deep Groove Ball Bearings
In the food and beverage industry, it is important to prevent bacterial growth on the machinery and reduce the risk of lubrication contaminating the product. Certified food grade lubricants are recommended. SKF Stainless Steel Deep Groove Ball Bearings are filled with H1 NSF certified food grade grease. They are corrosion resistant in environments where moisture exists and so are an excellent choice for this industry. Accommodating radial loads and axial loads in both directions, they have a lower load carrying capacity than other bearings and are made from high chromium steel.