SKF Hand Bearing Puller, 185 mm Capacity, 2.7t Force

RS Stock No.: 845-8353Brand: SKFManufacturers Part No.: TMMP 3X185
brand-logo
View all in Bearing Pullers

Technical Document

Specifications

Brand

SKF

Capacity

185 mm

Puller Type

Bearing Puller

Hydraulic Force

2.7t

Operation

Hand

Country of Origin

Hungary

Product details

Standard Jaw Pullers TMMP Series

The TMMP series of standard jaw pullers are versatile and one of the easiest and most effective ways to dismount small to medium size bearings. Using an SKF mechanical jaw puller helps ensure that no damage is caused to the bearing or to the bearing seating during dismounting. SKF standard jaw pullers offer easy and safe jaw puller operation.

Features and Benefits

• Range of jaw pullers with two or three arms
• Maximum nominal span from 65 mm to 300 mm
• Cone system for automatic centring and secure positioning of arms
• Strong springs to keep arms apart for easy operation
• Hardened, high-quality carbon steel

You may be interested in
Stock information temporarily unavailable.

€ 361.00

€ 361.00 Each (Exc. Vat)

€ 436.81

€ 436.81 Each (inc. VAT)

SKF Hand Bearing Puller, 185 mm Capacity, 2.7t Force

€ 361.00

€ 361.00 Each (Exc. Vat)

€ 436.81

€ 436.81 Each (inc. VAT)

SKF Hand Bearing Puller, 185 mm Capacity, 2.7t Force
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

SKF

Capacity

185 mm

Puller Type

Bearing Puller

Hydraulic Force

2.7t

Operation

Hand

Country of Origin

Hungary

Product details

Standard Jaw Pullers TMMP Series

The TMMP series of standard jaw pullers are versatile and one of the easiest and most effective ways to dismount small to medium size bearings. Using an SKF mechanical jaw puller helps ensure that no damage is caused to the bearing or to the bearing seating during dismounting. SKF standard jaw pullers offer easy and safe jaw puller operation.

Features and Benefits

• Range of jaw pullers with two or three arms
• Maximum nominal span from 65 mm to 300 mm
• Cone system for automatic centring and secure positioning of arms
• Strong springs to keep arms apart for easy operation
• Hardened, high-quality carbon steel

You may be interested in