SKF 1/2 in Drive 38mm Axial Lock Nut Socket, 58 mm Overall Length

RS noliktavas nr.: 124-8438Ražotājs: SKFRažotāja kods: TMFS 5
brand-logo
Skatīt visu Muciņas

Tehniskie dokumenti

Specifikācija

Brand

SKF

Socket Size

38mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Axial Lock Nut Socket

Bit Length

58mm

Overall Length

58 mm

Izcelsmes valsts

India

Produkta apraksts

SKF Axial Lock Nut Sockets TMFS Series

Incorrect mounting of bearings causes damage to the bearing and equipment. These TMFS series axial lock nut sockets from SKF have been designed for easy mounting and dismounting of the bearing nuts without damage.

Noliktavas stāvoklis patreiz nav pieejams

€ 119,00

€ 119,00 Katrs (bez PVN)

€ 143,99

€ 143,99 Katrs (Ieskaitot PVN)

SKF 1/2 in Drive 38mm Axial Lock Nut Socket, 58 mm Overall Length

€ 119,00

€ 119,00 Katrs (bez PVN)

€ 143,99

€ 143,99 Katrs (Ieskaitot PVN)

SKF 1/2 in Drive 38mm Axial Lock Nut Socket, 58 mm Overall Length
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

SKF

Socket Size

38mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Axial Lock Nut Socket

Bit Length

58mm

Overall Length

58 mm

Izcelsmes valsts

India

Produkta apraksts

SKF Axial Lock Nut Sockets TMFS Series

Incorrect mounting of bearings causes damage to the bearing and equipment. These TMFS series axial lock nut sockets from SKF have been designed for easy mounting and dismounting of the bearing nuts without damage.