Tehniskie dokumenti
Specifikācija
Brand
SKFInside Diameter
20mm
Outside Diameter
47mm
Roller Bearing Type
Cylindrical
Race Width
25mm
Bore Type
Parallel
Material
Steel
Static Load Rating
33.5kN
Number of Rows
2
Dynamic Load Rating
28.6kN
End Type
Sealed
Limiting Speed
3800rpm
Izcelsmes valsts
Germany
Noliktavas stāvoklis patreiz nav pieejams
€ 74,50
€ 74,50 Katrs (bez PVN)
€ 90,14
€ 90,14 Katrs (Ieskaitot PVN)
SKF NUTR 20 A 20mm I.D Cylindrical Roller Bearing, 47mm O.D
1
€ 74,50
€ 74,50 Katrs (bez PVN)
€ 90,14
€ 90,14 Katrs (Ieskaitot PVN)
SKF NUTR 20 A 20mm I.D Cylindrical Roller Bearing, 47mm O.D
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
SKFInside Diameter
20mm
Outside Diameter
47mm
Roller Bearing Type
Cylindrical
Race Width
25mm
Bore Type
Parallel
Material
Steel
Static Load Rating
33.5kN
Number of Rows
2
Dynamic Load Rating
28.6kN
End Type
Sealed
Limiting Speed
3800rpm
Izcelsmes valsts
Germany