SKF 6314-2Z/C3GJN Single Row Deep Groove Ball Bearing- Both Sides Shielded 70mm I.D, 150mm O.D

RS noliktavas nr.: 207-8307Ražotājs: SKFRažotāja kods: 6314-2Z/C3GJN
brand-logo
Skatīt visu Lodīšu gultņi

Tehniskie dokumenti

Specifikācija

Brand

SKF

Inside Diameter

70mm

Outside Diameter

150mm

Race Width

35mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

68kN

Dynamic Load Rating

111kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

6314

Izcelsmes valsts

United States

Noliktavas stāvoklis patreiz nav pieejams

€ 157,00

€ 157,00 Katrs (bez PVN)

€ 189,97

€ 189,97 Katrs (Ieskaitot PVN)

SKF 6314-2Z/C3GJN Single Row Deep Groove Ball Bearing- Both Sides Shielded 70mm I.D, 150mm O.D

€ 157,00

€ 157,00 Katrs (bez PVN)

€ 189,97

€ 189,97 Katrs (Ieskaitot PVN)

SKF 6314-2Z/C3GJN Single Row Deep Groove Ball Bearing- Both Sides Shielded 70mm I.D, 150mm O.D
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

SKF

Inside Diameter

70mm

Outside Diameter

150mm

Race Width

35mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

68kN

Dynamic Load Rating

111kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

6314

Izcelsmes valsts

United States