SKF 6222-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 110mm I.D, 200mm O.D

RS noliktavas nr.: 207-8193Ražotājs: SKFRažotāja kods: 6222-2Z
brand-logo
Skatīt visu Lodīšu gultņi

Tehniskie dokumenti

Specifikācija

Brand

SKF

Inside Diameter

110mm

Outside Diameter

200mm

Race Width

38mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

118kN

Dynamic Load Rating

151kN

Bore Type

Parallel

Bearing Series

2 Light

Model Number p

6222-2Z

Partial Bearing Code

6222

Izcelsmes valsts

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 490,00

€ 490,00 Katrs (bez PVN)

€ 592,90

€ 592,90 Katrs (Ieskaitot PVN)

SKF 6222-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 110mm I.D, 200mm O.D

€ 490,00

€ 490,00 Katrs (bez PVN)

€ 592,90

€ 592,90 Katrs (Ieskaitot PVN)

SKF 6222-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 110mm I.D, 200mm O.D

Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

SKF

Inside Diameter

110mm

Outside Diameter

200mm

Race Width

38mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

118kN

Dynamic Load Rating

151kN

Bore Type

Parallel

Bearing Series

2 Light

Model Number p

6222-2Z

Partial Bearing Code

6222

Izcelsmes valsts

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more