SKF 6210-Z/C3 Single Row Deep Groove Ball Bearing- One Side Shielded 50mm I.D, 90mm O.D

RS noliktavas nr.: 207-6547Ražotājs: SKFRažotāja kods: 6210-Z/C3
brand-logo
Skatīt visu Lodīšu gultņi

Tehniskie dokumenti

Specifikācija

Brand

SKF

Inside Diameter

50mm

Outside Diameter

90mm

Race Width

20mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

One Side Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

23.2kN

Dynamic Load Rating

37.1kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

6210

Model Number p

6210-Z/C3

Model Number (p)

6210-Z/C3

Izcelsmes valsts

France

Noliktavas stāvoklis patreiz nav pieejams

€ 77,00

€ 77,00 Katrs (bez PVN)

€ 93,17

€ 93,17 Katrs (Ieskaitot PVN)

SKF 6210-Z/C3 Single Row Deep Groove Ball Bearing- One Side Shielded 50mm I.D, 90mm O.D

€ 77,00

€ 77,00 Katrs (bez PVN)

€ 93,17

€ 93,17 Katrs (Ieskaitot PVN)

SKF 6210-Z/C3 Single Row Deep Groove Ball Bearing- One Side Shielded 50mm I.D, 90mm O.D
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

SKF

Inside Diameter

50mm

Outside Diameter

90mm

Race Width

20mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

One Side Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

23.2kN

Dynamic Load Rating

37.1kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

6210

Model Number p

6210-Z/C3

Model Number (p)

6210-Z/C3

Izcelsmes valsts

France