Tehniskie dokumenti
Specifikācija
Brand
SKFInside Diameter
8mm
Outside Diameter
22mm
Race Width
7mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
One Side Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
1.37kN
Dynamic Load Rating
3.45kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Race Material
Steel
Partial Bearing Code
608
Flange Outside Diameter
22mm
Model Number p
608-RSH
Izcelsmes valsts
Italy
€ 9,60
€ 9,60 Katrs (bez PVN)
€ 11,62
€ 11,62 Katrs (Ieskaitot PVN)
1
€ 9,60
€ 9,60 Katrs (bez PVN)
€ 11,62
€ 11,62 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
SKFInside Diameter
8mm
Outside Diameter
22mm
Race Width
7mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
One Side Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
1.37kN
Dynamic Load Rating
3.45kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Race Material
Steel
Partial Bearing Code
608
Flange Outside Diameter
22mm
Model Number p
608-RSH
Izcelsmes valsts
Italy