SKF 6019-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 95mm I.D, 145mm O.D

RS noliktavas nr.: 207-6442Ražotājs: SKFRažotāja kods: 6019-2RS1
brand-logo
Skatīt visu Lodīšu gultņi

Tehniskie dokumenti

Specifikācija

Brand

SKF

Inside Diameter

95mm

Outside Diameter

145mm

Race Width

24mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

54kN

Dynamic Load Rating

63.7kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Model Number p

60192RS

Partial Bearing Code

6019

Model Number (p)

60192RS

Izcelsmes valsts

France

Noliktavas stāvoklis patreiz nav pieejams

€ 119,00

€ 119,00 Katrs (bez PVN)

€ 143,99

€ 143,99 Katrs (Ieskaitot PVN)

SKF 6019-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 95mm I.D, 145mm O.D

€ 119,00

€ 119,00 Katrs (bez PVN)

€ 143,99

€ 143,99 Katrs (Ieskaitot PVN)

SKF 6019-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 95mm I.D, 145mm O.D
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

SKF

Inside Diameter

95mm

Outside Diameter

145mm

Race Width

24mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

54kN

Dynamic Load Rating

63.7kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Model Number p

60192RS

Partial Bearing Code

6019

Model Number (p)

60192RS

Izcelsmes valsts

France