Tehniskie dokumenti
Specifikācija
Brand
SKFInside Diameter
50mm
Outside Diameter
80mm
Race Width
16mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
15.6kN
Dynamic Load Rating
22.9kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Partial Bearing Code
6010
Race Type
Plain
Model Number p
60102RS
Model Number (p)
60102RS
Produkta apraksts
Deep Groove Metric Ball Bearings - Sealed
SKF sealed deep groove ball bearings are versatile ball bearings that suit high and very high speeds, they will accommodate both radial load and axial load in both directions. The ball bearings need very little maintenance. SKF deep groove ball bearings come in a range of different sizes. This range is single row ball bearings.
Sealed (2RS1) bearings are fitted with two synthetic rubber seals to prevent leakage of lubricant and entry of dust, water and other harmful material.
€ 24,90
€ 24,90 Katrs (bez PVN)
€ 30,13
€ 30,13 Katrs (Ieskaitot PVN)
1
€ 24,90
€ 24,90 Katrs (bez PVN)
€ 30,13
€ 30,13 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 4 | € 24,90 |
5 - 9 | € 23,90 |
10 - 24 | € 23,50 |
25+ | € 22,90 |
Tehniskie dokumenti
Specifikācija
Brand
SKFInside Diameter
50mm
Outside Diameter
80mm
Race Width
16mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
15.6kN
Dynamic Load Rating
22.9kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Partial Bearing Code
6010
Race Type
Plain
Model Number p
60102RS
Model Number (p)
60102RS
Produkta apraksts
Deep Groove Metric Ball Bearings - Sealed
SKF sealed deep groove ball bearings are versatile ball bearings that suit high and very high speeds, they will accommodate both radial load and axial load in both directions. The ball bearings need very little maintenance. SKF deep groove ball bearings come in a range of different sizes. This range is single row ball bearings.
Sealed (2RS1) bearings are fitted with two synthetic rubber seals to prevent leakage of lubricant and entry of dust, water and other harmful material.