Tehniskie dokumenti
Specifikācija
Brand
SKFInside Diameter
17mm
Outside Diameter
47mm
Race Width
22.2mm
Ball Bearing Type
Double Row Angular Contact Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Non-metallic
Number of Rows
2
Static Load Rating
12.7kN
Dynamic Load Rating
21.6kN
Bore Type
Parallel
Clearance Code
CN
Bearing Series
3 Medium
Partial Bearing Code
3303
Race Type
Plain
€ 74,50
€ 74,50 Katrs (bez PVN)
€ 90,14
€ 90,14 Katrs (Ieskaitot PVN)
1
€ 74,50
€ 74,50 Katrs (bez PVN)
€ 90,14
€ 90,14 Katrs (Ieskaitot PVN)
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
| Daudzums | Vienības cena |
|---|---|
| 1 - 4 | € 74,50 |
| 5 - 9 | € 71,50 |
| 10 - 24 | € 70,00 |
| 25+ | € 68,50 |
Tehniskie dokumenti
Specifikācija
Brand
SKFInside Diameter
17mm
Outside Diameter
47mm
Race Width
22.2mm
Ball Bearing Type
Double Row Angular Contact Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Non-metallic
Number of Rows
2
Static Load Rating
12.7kN
Dynamic Load Rating
21.6kN
Bore Type
Parallel
Clearance Code
CN
Bearing Series
3 Medium
Partial Bearing Code
3303
Race Type
Plain


