Technical Document
Specifications
Brand
SKFInside Diameter
170mm
Outside Diameter
230mm
Roller Bearing Type
Taper
Race Width
41.06mm
Bore Type
Parallel
Material
Steel
Static Load Rating
585kN
Cage Material
Steel
Number of Rows
1
Dynamic Load Rating
351kN
End Type
Open
Reference Speed
2000rpm
Limiting Speed
2400rpm
Fatigue Limit Load
55kN
Country of Origin
Germany
€ 775.00
€ 775.00 Each (Exc. Vat)
€ 937.75
€ 937.75 Each (inc. VAT)
1
€ 775.00
€ 775.00 Each (Exc. Vat)
€ 937.75
€ 937.75 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFInside Diameter
170mm
Outside Diameter
230mm
Roller Bearing Type
Taper
Race Width
41.06mm
Bore Type
Parallel
Material
Steel
Static Load Rating
585kN
Cage Material
Steel
Number of Rows
1
Dynamic Load Rating
351kN
End Type
Open
Reference Speed
2000rpm
Limiting Speed
2400rpm
Fatigue Limit Load
55kN
Country of Origin
Germany