SKF 22217 E/C3 85mm I.D Spherical Spherical Roller Bearing, 150mm O.D

RS noliktavas nr.: 207-8450Ražotājs: SKFRažotāja kods: 22217 E/C3
brand-logo
Skatīt visu Rullīšu gultņi

Tehniskie dokumenti

Specifikācija

Brand

SKF

Inside Diameter

85mm

Outside Diameter

150mm

Roller Bearing Type

Spherical

Race Width

36mm

Bore Type

Parallel

Static Load Rating

325kN

Cage Material

Sheet Metal

Number of Rows

2

Dynamic Load Rating

291kN

Reference Speed

4000rpm

Limiting Speed

5600rpm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 315,00

€ 315,00 Katrs (bez PVN)

€ 381,15

€ 381,15 Katrs (Ieskaitot PVN)

SKF 22217 E/C3 85mm I.D Spherical Spherical Roller Bearing, 150mm O.D

€ 315,00

€ 315,00 Katrs (bez PVN)

€ 381,15

€ 381,15 Katrs (Ieskaitot PVN)

SKF 22217 E/C3 85mm I.D Spherical Spherical Roller Bearing, 150mm O.D
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

SKF

Inside Diameter

85mm

Outside Diameter

150mm

Roller Bearing Type

Spherical

Race Width

36mm

Bore Type

Parallel

Static Load Rating

325kN

Cage Material

Sheet Metal

Number of Rows

2

Dynamic Load Rating

291kN

Reference Speed

4000rpm

Limiting Speed

5600rpm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more