SKF 2206 ETN9 Self Aligning Ball Bearing- Open Type 30mm I.D, 62mm O.D

RS noliktavas nr.: 209-1900Ražotājs: SKFRažotāja kods: 2206 ETN9
brand-logo
Skatīt visu Lodīšu gultņi

Tehniskie dokumenti

Specifikācija

Brand

SKF

Inside Diameter

30mm

Outside Diameter

62mm

Race Width

20mm

Ball Bearing Type

Self Aligning Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

2

Static Load Rating

6.7kN

Dynamic Load Rating

23.8kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

2206

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 45,40

€ 45,40 Katrs (bez PVN)

€ 54,93

€ 54,93 Katrs (Ieskaitot PVN)

SKF 2206 ETN9 Self Aligning Ball Bearing- Open Type 30mm I.D, 62mm O.D

€ 45,40

€ 45,40 Katrs (bez PVN)

€ 54,93

€ 54,93 Katrs (Ieskaitot PVN)

SKF 2206 ETN9 Self Aligning Ball Bearing- Open Type 30mm I.D, 62mm O.D
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

SKF

Inside Diameter

30mm

Outside Diameter

62mm

Race Width

20mm

Ball Bearing Type

Self Aligning Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

2

Static Load Rating

6.7kN

Dynamic Load Rating

23.8kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

2206

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more