SKF 16014 Single Row Deep Groove Ball Bearing- Open Type 70mm I.D, 110mm O.D

RS noliktavas nr.: 209-1845Ražotājs: SKFRažotāja kods: 16014
brand-logo
Skatīt visu Lodīšu gultņi

Tehniskie dokumenti

Specifikācija

Brand

SKF

Inside Diameter

70mm

Outside Diameter

110mm

Race Width

13mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

25kN

Dynamic Load Rating

29.1kN

Bore Type

Parallel

Clearance Code

CN

Bearing Series

0 Extra Light

Partial Bearing Code

16014

Izcelsmes valsts

France

Noliktavas stāvoklis patreiz nav pieejams

€ 91,50

€ 91,50 Katrs (bez PVN)

€ 110,72

€ 110,72 Katrs (Ieskaitot PVN)

SKF 16014 Single Row Deep Groove Ball Bearing- Open Type 70mm I.D, 110mm O.D

€ 91,50

€ 91,50 Katrs (bez PVN)

€ 110,72

€ 110,72 Katrs (Ieskaitot PVN)

SKF 16014 Single Row Deep Groove Ball Bearing- Open Type 70mm I.D, 110mm O.D
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

SKF

Inside Diameter

70mm

Outside Diameter

110mm

Race Width

13mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

25kN

Dynamic Load Rating

29.1kN

Bore Type

Parallel

Clearance Code

CN

Bearing Series

0 Extra Light

Partial Bearing Code

16014

Izcelsmes valsts

France