Tehniskie dokumenti
Specifikācija
Brand
SirettaNumber of Serial Ports
Cellular Wifi GPS Router
Router Type
Cellular Wifi GPS Router
Model
QUARTZ-LITE-GW21-UMTS(EU)
Wireless Connectivity
3G
Network Speed
21 Mbps
WiFi Standard
IEEE 802.11/b/g/n
Wireless Data Rate
150Mbit/s
WiFi Band
2.4GHz
Dimensions
73.5 x 23.5 x 103mm
Weight
300g
Depth
23.5mm
Width
73.5mm
Height
103mm
€ 349,00
€ 349,00 Katrs (bez PVN)
€ 422,29
€ 422,29 Katrs (Ieskaitot PVN)
1
€ 349,00
€ 349,00 Katrs (bez PVN)
€ 422,29
€ 422,29 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
SirettaNumber of Serial Ports
Cellular Wifi GPS Router
Router Type
Cellular Wifi GPS Router
Model
QUARTZ-LITE-GW21-UMTS(EU)
Wireless Connectivity
3G
Network Speed
21 Mbps
WiFi Standard
IEEE 802.11/b/g/n
Wireless Data Rate
150Mbit/s
WiFi Band
2.4GHz
Dimensions
73.5 x 23.5 x 103mm
Weight
300g
Depth
23.5mm
Width
73.5mm
Height
103mm