Tehniskie dokumenti
Specifikācija
Brand
SimexChart Type
Paperless
Parameter Measured
Current
Maximum Current Measurement
20mA
Recorder Input Type
mA
Number of Inputs
4
IP Rating
IP40
Model Number p
SX-SRD99-4U230
Length
96mm
Maximum Operating Voltage
260V ac/dc
Minimum Operating Voltage
85V ac/dc
Height
102mm
Power Source
Mains
Dimensions
96 x 96 x 102mm
Width
96mm
Izcelsmes valsts
Poland
P.O.A.
1
P.O.A.
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Tehniskie dokumenti
Specifikācija
Brand
SimexChart Type
Paperless
Parameter Measured
Current
Maximum Current Measurement
20mA
Recorder Input Type
mA
Number of Inputs
4
IP Rating
IP40
Model Number p
SX-SRD99-4U230
Length
96mm
Maximum Operating Voltage
260V ac/dc
Minimum Operating Voltage
85V ac/dc
Height
102mm
Power Source
Mains
Dimensions
96 x 96 x 102mm
Width
96mm
Izcelsmes valsts
Poland
