Technical Document
Specifications
Brand
Silicon LabsSensor Type
Hall Effect Sensors
Mounting Type
Surface Mount
Magnetic Type
Linear
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
1.7 V
Package Type
SOT-23
Pin Count
5
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Automotive Standard
AEC-Q100
Product details
Si7210 I2C Hall Effect Magnetic Sensors
The Si7210 family of Hall-effect magnetic sensors from Silicon Labs features an I2C interface which enables full configurability of the sensor operate and release points and allows measurement of the magnetic field strength. The Si7210 sensor integrates a chopper-stabilized Hall element, low-noise amplifier, 13-bit ADC and comparator in a single compact package with I2C functionality.
Digital I2C Interface with 4 selectable addresses
Optional Digital Alert output
Optional ratiometric analogue output
Optional Tamper detect versions
Wide 1.7 to 5.5 V operating voltage range
Industry-leading sensitivity allows use with larger air gaps and smaller magnets
Low power consumption to improve operating life in battery powered applications
Compact 5-pin SOT23 package
AEC-Q100 Qualified for automotive applications
Hall Effect Sensors, Silicon Labs
€ 2,481.00
€ 0.827 Each (On a Reel of 3000) (Exc. Vat)
€ 3,002.01
€ 1.001 Each (On a Reel of 3000) (inc. VAT)
3000
€ 2,481.00
€ 0.827 Each (On a Reel of 3000) (Exc. Vat)
€ 3,002.01
€ 1.001 Each (On a Reel of 3000) (inc. VAT)
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Silicon LabsSensor Type
Hall Effect Sensors
Mounting Type
Surface Mount
Magnetic Type
Linear
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
1.7 V
Package Type
SOT-23
Pin Count
5
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Automotive Standard
AEC-Q100
Product details
Si7210 I2C Hall Effect Magnetic Sensors
The Si7210 family of Hall-effect magnetic sensors from Silicon Labs features an I2C interface which enables full configurability of the sensor operate and release points and allows measurement of the magnetic field strength. The Si7210 sensor integrates a chopper-stabilized Hall element, low-noise amplifier, 13-bit ADC and comparator in a single compact package with I2C functionality.
Digital I2C Interface with 4 selectable addresses
Optional Digital Alert output
Optional ratiometric analogue output
Optional Tamper detect versions
Wide 1.7 to 5.5 V operating voltage range
Industry-leading sensitivity allows use with larger air gaps and smaller magnets
Low power consumption to improve operating life in battery powered applications
Compact 5-pin SOT23 package
AEC-Q100 Qualified for automotive applications