Signs & Labels Red PP, Vinyl Pipe Marking Tape, text Fire Main, Dim. W 150mm x L 33m
Technical Document
Specifications
Brand
Signs & LabelsPre-printed Text
Fire Main
Colour
Red
Width
150mm
Material
PP, Vinyl
Length
33m
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +70 °C
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Price on Asking
Signs & Labels Red PP, Vinyl Pipe Marking Tape, text Fire Main, Dim. W 150mm x L 33m
1
Price on Asking
Signs & Labels Red PP, Vinyl Pipe Marking Tape, text Fire Main, Dim. W 150mm x L 33m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Signs & LabelsPre-printed Text
Fire Main
Colour
Red
Width
150mm
Material
PP, Vinyl
Length
33m
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +70 °C
Country of Origin
United Kingdom