Technical Document
Specifications
Brand
Signs & LabelsSign Description
Fire Safety
Material
Plastic
Self-Adhesive
No
Height
100 mm
Text Language
None
Colour
Red/White
Width
100mm
Country of Origin
United Kingdom
Product details
Fire Equipment Safety Signs
To indicate fire equipment.,All fire equipment safety sign designs are guaranteed to comply with the relevant UK & EC legislation:
Price on Asking
Each (In a Pack of 5) (Exc. Vat)
5
Price on Asking
Each (In a Pack of 5) (Exc. Vat)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Signs & LabelsSign Description
Fire Safety
Material
Plastic
Self-Adhesive
No
Height
100 mm
Text Language
None
Colour
Red/White
Width
100mm
Country of Origin
United Kingdom
Product details
Fire Equipment Safety Signs
To indicate fire equipment.,All fire equipment safety sign designs are guaranteed to comply with the relevant UK & EC legislation: