Plastic Fire Safety Sign, Push Bar to Open With English Text

RS noliktavas nr.: 231-4014Ražotājs: Signs & LabelsRažotāja kods: E14C/R
Skatīt visu Ugunsdrošības zīmes

Tehniskie dokumenti

Specifikācija

Sign Description

Push

Text Message

Push Bar to Open

Material

Plastic

Height

75 mm

Text Language

English

Colour

Green/White

Quantity Per Package

1

Width

600mm

Produkta apraksts

Safe Condition Signs

All safe condition safety sign designs are guaranteed to comply with the relevant UK & EC legislation:

Jūs varētu interesēt

P.O.A.

Plastic Fire Safety Sign, Push Bar to Open With English Text

P.O.A.

Plastic Fire Safety Sign, Push Bar to Open With English Text

Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Sign Description

Push

Text Message

Push Bar to Open

Material

Plastic

Height

75 mm

Text Language

English

Colour

Green/White

Quantity Per Package

1

Width

600mm

Produkta apraksts

Safe Condition Signs

All safe condition safety sign designs are guaranteed to comply with the relevant UK & EC legislation:

Jūs varētu interesēt