Tehniskie dokumenti
Specifikācija
Brand
Sifam TinsleyCurrent Ratio
1000:5
Bore Size
100mm
Series
Omega XMER
Transformer Type
Base Mounted
Mounting Type
Surface Mount
Dimensions
140 x 45 x 155 mm
Izcelsmes valsts
India
Produkta apraksts
Sifam OMEGA XMER Current Transformer
OMEGA XMER Current transformers are square type and encapsulated with UL94V-0 approved polycarbonate. These metering CTs feature sealable terminal covers and a wide range of primary current ratings.
Available in various bus bar sizes, case widths and mounting options.
Current Transformers
€ 43,23
€ 43,23 Katrs (bez PVN)
€ 52,31
€ 52,31 Katrs (Ieskaitot PVN)
1
€ 43,23
€ 43,23 Katrs (bez PVN)
€ 52,31
€ 52,31 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 4 | € 43,23 |
5 - 9 | € 41,51 |
10+ | € 39,78 |
Tehniskie dokumenti
Specifikācija
Brand
Sifam TinsleyCurrent Ratio
1000:5
Bore Size
100mm
Series
Omega XMER
Transformer Type
Base Mounted
Mounting Type
Surface Mount
Dimensions
140 x 45 x 155 mm
Izcelsmes valsts
India
Produkta apraksts
Sifam OMEGA XMER Current Transformer
OMEGA XMER Current transformers are square type and encapsulated with UL94V-0 approved polycarbonate. These metering CTs feature sealable terminal covers and a wide range of primary current ratings.
Available in various bus bar sizes, case widths and mounting options.