Tehniskie dokumenti
Specifikācija
Brand
SiemensSupply Voltage
24 → 250 V ac
Size
55 x 156 x 67mm
Minimum Operating Temperature
+40°C
Maximum Operating Temperature
+60°C
Temperature Range
+40 → +60 °C
Control Type
Temperature Limiter
IP Rating
IP43
Mounting Type
Wall Mount
Series
S55700
Izcelsmes valsts
Germany
€ 137,00
€ 137,00 Katrs (bez PVN)
€ 165,77
€ 165,77 Katrs (Ieskaitot PVN)
1
€ 137,00
€ 137,00 Katrs (bez PVN)
€ 165,77
€ 165,77 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
SiemensSupply Voltage
24 → 250 V ac
Size
55 x 156 x 67mm
Minimum Operating Temperature
+40°C
Maximum Operating Temperature
+60°C
Temperature Range
+40 → +60 °C
Control Type
Temperature Limiter
IP Rating
IP43
Mounting Type
Wall Mount
Series
S55700
Izcelsmes valsts
Germany