Siemens Capacitance Switch Level Capacitance, Relay Output, Vertical, Stainless Steel Body

RS Stock No.: 804-3850Brand: SiemensManufacturers Part No.: 7ML5501-0EA70
brand-logo
View all in Level Sensors

Technical Document

Specifications

Brand

Siemens

Device Type

Capacitance Switch

Mounting Type

Vertical

Switch Output

Relay

Body Material

Stainless Steel

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Maximum Pressure

10bar

Process Connection

M20

Standards Met

RoHS

Country of Origin

Malta

Stock information temporarily unavailable.

€ 542.66

€ 542.66 Each (Exc. Vat)

€ 656.62

€ 656.62 Each (inc. VAT)

Siemens Capacitance Switch Level Capacitance, Relay Output, Vertical, Stainless Steel Body

€ 542.66

€ 542.66 Each (Exc. Vat)

€ 656.62

€ 656.62 Each (inc. VAT)

Siemens Capacitance Switch Level Capacitance, Relay Output, Vertical, Stainless Steel Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Device Type

Capacitance Switch

Mounting Type

Vertical

Switch Output

Relay

Body Material

Stainless Steel

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Maximum Pressure

10bar

Process Connection

M20

Standards Met

RoHS

Country of Origin

Malta