Siemens Digital DIN Rail Time Switch 230 V ac, 1-Channel

RS noliktavas nr.: 787-8005Ražotājs: SiemensRažotāja kods: 7LF4531-0
brand-logo
Skatīt visu Laika releji

Tehniskie dokumenti

Specifikācija

Brand

Siemens

Supply Voltage

230 V ac

Type

Digital

Number of Channels

1

Units Measured

Days

Segment Length

1 s

Contact Configuration

SPDT

Height

83mm

Depth

70mm

Memory Spaces

56

Izcelsmes valsts

Germany

Produkta apraksts

SENTRON 7LF45 - Astro Digital Time Switches

Digital Time Switches 7LF4 series with text-assisted programming directly on the device.

Noliktavas stāvoklis patreiz nav pieejams

€ 441,00

€ 441,00 Katrs (bez PVN)

€ 533,61

€ 533,61 Katrs (Ieskaitot PVN)

Siemens Digital DIN Rail Time Switch 230 V ac, 1-Channel

€ 441,00

€ 441,00 Katrs (bez PVN)

€ 533,61

€ 533,61 Katrs (Ieskaitot PVN)

Siemens Digital DIN Rail Time Switch 230 V ac, 1-Channel
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Siemens

Supply Voltage

230 V ac

Type

Digital

Number of Channels

1

Units Measured

Days

Segment Length

1 s

Contact Configuration

SPDT

Height

83mm

Depth

70mm

Memory Spaces

56

Izcelsmes valsts

Germany

Produkta apraksts

SENTRON 7LF45 - Astro Digital Time Switches

Digital Time Switches 7LF4 series with text-assisted programming directly on the device.