Tehniskie dokumenti
Specifikācija
Brand
SiemensSupply Voltage
230 V ac
Type
Digital
Number of Channels
1
Units Measured
Minutes
Segment Length
1 min
Contact Configuration
SPDT
Height
83mm
Depth
64mm
Memory Spaces
56
Noliktavas stāvoklis patreiz nav pieejams
P.O.A.
1 Channel Digital DIN Rail Time Switch Measures Minutes, 230 V ac
1
P.O.A.
1 Channel Digital DIN Rail Time Switch Measures Minutes, 230 V ac
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
SiemensSupply Voltage
230 V ac
Type
Digital
Number of Channels
1
Units Measured
Minutes
Segment Length
1 min
Contact Configuration
SPDT
Height
83mm
Depth
64mm
Memory Spaces
56