Siemens6XV1850, 0.5m Cat5, Green RJ45 to Male RJ45 Male, Terminated PVC Sheath

RS noliktavas nr.: 203-3182Ražotājs: SiemensRažotāja kods: 6XV1850-2GE50
brand-logo
Skatīt visu Ethernet Cable

Tehniskie dokumenti

Specifikācija

Brand

Siemens

Series

6XV1850

LAN Category

Cat5

Length

0.5m

Terminated/Unterminated

Terminated

Connector 1

RJ45

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Sheath Colour

Green

Outer Sheath Material

PVC

IP Rating

IP20

Izcelsmes valsts

Germany

Noliktavas stāvoklis patreiz nav pieejams

€ 19,70

€ 19,70 Katrs (bez PVN)

€ 23,84

€ 23,84 Katrs (Ieskaitot PVN)

Siemens6XV1850, 0.5m Cat5, Green RJ45 to Male RJ45 Male, Terminated PVC Sheath

€ 19,70

€ 19,70 Katrs (bez PVN)

€ 23,84

€ 23,84 Katrs (Ieskaitot PVN)

Siemens6XV1850, 0.5m Cat5, Green RJ45 to Male RJ45 Male, Terminated PVC Sheath
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Siemens

Series

6XV1850

LAN Category

Cat5

Length

0.5m

Terminated/Unterminated

Terminated

Connector 1

RJ45

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Sheath Colour

Green

Outer Sheath Material

PVC

IP Rating

IP20

Izcelsmes valsts

Germany