Tehniskie dokumenti
Specifikācija
Brand
SiemensPower Rating
0.12 kW
Phase
1
Supply Voltage
230 V ac
Current Rating
900 mA
For Use With
AC Motors
Series
SINAMICS V20
Field Bus Communication Type
USS/Modbus RTU
IP Rating
IP20
Output Frequency
0 → 550Hz
STO
No
Mounting Type
Side by Side Mount, Wall Mount
Filter Included
Yes
Overall Depth
142mm
Overall Length
68mm
Overall Width
107.8mm
Standards Met
CE, C-Tick (RCM), cULus, EN 60204-1, EN 61800-3, EN 61800-5-1, KCC
Izcelsmes valsts
China
Produkta apraksts
Sinamics V20 - Single Phase Input with filter
SINAMICS V20 is a cost-effective, reliable and easy-to-use inverter for basic applications.
€ 190,14
€ 190,14 Katrs (bez PVN)
€ 230,07
€ 230,07 Katrs (Ieskaitot PVN)
1
€ 190,14
€ 190,14 Katrs (bez PVN)
€ 230,07
€ 230,07 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
SiemensPower Rating
0.12 kW
Phase
1
Supply Voltage
230 V ac
Current Rating
900 mA
For Use With
AC Motors
Series
SINAMICS V20
Field Bus Communication Type
USS/Modbus RTU
IP Rating
IP20
Output Frequency
0 → 550Hz
STO
No
Mounting Type
Side by Side Mount, Wall Mount
Filter Included
Yes
Overall Depth
142mm
Overall Length
68mm
Overall Width
107.8mm
Standards Met
CE, C-Tick (RCM), cULus, EN 60204-1, EN 61800-3, EN 61800-5-1, KCC
Izcelsmes valsts
China
Produkta apraksts
Sinamics V20 - Single Phase Input with filter
SINAMICS V20 is a cost-effective, reliable and easy-to-use inverter for basic applications.