Technical Document
Specifications
Brand
SiemensPower Rating
5.5 kW
Phase
3
Supply Voltage
400 V ac
Current Rating
12.5 A
Series
SINAMICS G120C
Field Bus Communication Type
Modbus RTU, USS
IP Rating
IP20
Output Frequency
0 → 550Hz
Filter Included
Yes
Control Panel
Yes
Overall Depth
203mm
Overall Length
196mm
Overall Width
73mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Price on Asking
Siemens Inverter Drive, 5.5 kW, 3 Phase, 400 V ac, 12.5 A, SINAMICS G120C Series
1
Price on Asking
Siemens Inverter Drive, 5.5 kW, 3 Phase, 400 V ac, 12.5 A, SINAMICS G120C Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensPower Rating
5.5 kW
Phase
3
Supply Voltage
400 V ac
Current Rating
12.5 A
Series
SINAMICS G120C
Field Bus Communication Type
Modbus RTU, USS
IP Rating
IP20
Output Frequency
0 → 550Hz
Filter Included
Yes
Control Panel
Yes
Overall Depth
203mm
Overall Length
196mm
Overall Width
73mm
Country of Origin
United Kingdom