Siemens Inverter Drive, 4 kW, 3 Phase, 400 V ac, 8.8 A, SINAMICS G120C Series

RS noliktavas nr.: 791-8636Ražotājs: SiemensRažotāja kods: 6SL3210-1KE18-8UB1
brand-logo
Skatīt visu Inverteru piedziņas

Tehniskie dokumenti

Specifikācija

Brand

Siemens

Power Rating

4 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

8.8 A

For Use With

AC Motors

Series

SINAMICS G120C

Field Bus Communication Type

ModBus

IP Rating

IP20

Output Frequency

0 → 550Hz

STO

Yes

Control Panel

No

Overall Depth

200mm

Overall Length

73mm

Overall Width

195mm

Izcelsmes valsts

United Kingdom

Produkta apraksts

SINAMICS G120C - Compact Inverters & Accessories

SINAMICS G120C compact inverters offer a well-balanced combination of features to address a wide range of applications.
The inverter drives are compact, rugged devices that are easy to operate and can be optionally equipped with a basic or advanced operator panel.

Siemens Sinamics G120C Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 957,27

€ 957,27 Katrs (bez PVN)

€ 1 158,30

€ 1 158,30 Katrs (Ieskaitot PVN)

Siemens Inverter Drive, 4 kW, 3 Phase, 400 V ac, 8.8 A, SINAMICS G120C Series

€ 957,27

€ 957,27 Katrs (bez PVN)

€ 1 158,30

€ 1 158,30 Katrs (Ieskaitot PVN)

Siemens Inverter Drive, 4 kW, 3 Phase, 400 V ac, 8.8 A, SINAMICS G120C Series
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

Siemens

Power Rating

4 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

8.8 A

For Use With

AC Motors

Series

SINAMICS G120C

Field Bus Communication Type

ModBus

IP Rating

IP20

Output Frequency

0 → 550Hz

STO

Yes

Control Panel

No

Overall Depth

200mm

Overall Length

73mm

Overall Width

195mm

Izcelsmes valsts

United Kingdom

Produkta apraksts

SINAMICS G120C - Compact Inverters & Accessories

SINAMICS G120C compact inverters offer a well-balanced combination of features to address a wide range of applications.
The inverter drives are compact, rugged devices that are easy to operate and can be optionally equipped with a basic or advanced operator panel.

Siemens Sinamics G120C Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more