Siemens Inverter Drive, 0.75 kW, 3 Phase, 400 V ac, 3.2 A, 4.1 A, SINAMICS G120C Series

RS noliktavas nr.: 136-8033Ražotājs: SiemensRažotāja kods: 6SL3210-1KE13-2UB2Distrelec Article No.: 30124746
brand-logo
Skatīt visu Inverteru piedziņas

Tehniskie dokumenti

Specifikācija

Brand

Siemens

Power Rating

0.75 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

3.2 A, 4.1 A

For Use With

AC Motors

Series

SINAMICS G120C

Field Bus Communication Type

USS/Modbus RTU

IP Rating

IP20

Output Frequency

0 → 240 (Vector Control) Hz, 0 → 550 (V/F Control) Hz

STO

Yes

Drive Type

Vector Control

Special Features

Sensorless Vector Control, Variable Frequency Eco Linear/Square-Law, Variable Frequency Linear/Square-Law/Parameterizable, Variable Frequency with Flux Current Control

Overall Width

155mm

Standards Met

CE, C-Tick (RCM), cUL, EMC Directive 2004/108/EC, Low Voltage Directive 2006/95/EC, UL

Overall Depth

173mm

Overall Length

73mm

Izcelsmes valsts

United Kingdom

Produkta apraksts

SINAMICS G120C - Compact Inverters & Accessories

SINAMICS G120C compact inverters offer a well-balanced combination of features to address a wide range of applications.
The inverter drives are compact, rugged devices that are easy to operate and can be optionally equipped with a basic or advanced operator panel.

Siemens Sinamics G120C Range

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 600,08

€ 600,08 Katrs (bez PVN)

€ 726,10

€ 726,10 Katrs (Ieskaitot PVN)

Siemens Inverter Drive, 0.75 kW, 3 Phase, 400 V ac, 3.2 A, 4.1 A, SINAMICS G120C Series

€ 600,08

€ 600,08 Katrs (bez PVN)

€ 726,10

€ 726,10 Katrs (Ieskaitot PVN)

Siemens Inverter Drive, 0.75 kW, 3 Phase, 400 V ac, 3.2 A, 4.1 A, SINAMICS G120C Series
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

Siemens

Power Rating

0.75 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

3.2 A, 4.1 A

For Use With

AC Motors

Series

SINAMICS G120C

Field Bus Communication Type

USS/Modbus RTU

IP Rating

IP20

Output Frequency

0 → 240 (Vector Control) Hz, 0 → 550 (V/F Control) Hz

STO

Yes

Drive Type

Vector Control

Special Features

Sensorless Vector Control, Variable Frequency Eco Linear/Square-Law, Variable Frequency Linear/Square-Law/Parameterizable, Variable Frequency with Flux Current Control

Overall Width

155mm

Standards Met

CE, C-Tick (RCM), cUL, EMC Directive 2004/108/EC, Low Voltage Directive 2006/95/EC, UL

Overall Depth

173mm

Overall Length

73mm

Izcelsmes valsts

United Kingdom

Produkta apraksts

SINAMICS G120C - Compact Inverters & Accessories

SINAMICS G120C compact inverters offer a well-balanced combination of features to address a wide range of applications.
The inverter drives are compact, rugged devices that are easy to operate and can be optionally equipped with a basic or advanced operator panel.

Siemens Sinamics G120C Range

Jūs varētu interesēt