Inverter Drive, 1.5 kW, 3 Phase, 400 V ac

RS Stock No.: 406-9211Brand: SiemensManufacturers Part No.: 6SE64402UD215AA0
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Siemens

Power Rating

1.5 kW

Phase

3

Supply Voltage

400 V ac

For Use With

Micromaster 440 Series

IP Rating

IP20

Overall Depth

149mm

Overall Width

73mm

Overall Length

173mm

Product details

Frequency inverters Micro Master 440 - 1- or 3-phase input

A high-performance frequency converter with vector control for expanded and sophisticated control.

Additional features over Micro Master 420

High-performance vector control
6 digital inputs
3 digital outputs (relays)
2 analogue inputs (that can also be used as digital inputs)
2 analogue outputs
Integrated brake modulator
Overload capacity 200% Nominal current for 3s and 150% nominal current for 60s (within 5min)
Quality PID controller (with self-calibration), integrated
Some devices have integrated Class A EMC filters
Same accessories as on Micro Master 420

Siemens Micromaster 420//440 Range

The 400 series family is the next step in the evolution of the Micromaster inverter range. It builds on the success of the previous versions, which made it a global favourite for motor control.

You may be interested in

Price on Asking

Inverter Drive, 1.5 kW, 3 Phase, 400 V ac

Price on Asking

Inverter Drive, 1.5 kW, 3 Phase, 400 V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Power Rating

1.5 kW

Phase

3

Supply Voltage

400 V ac

For Use With

Micromaster 440 Series

IP Rating

IP20

Overall Depth

149mm

Overall Width

73mm

Overall Length

173mm

Product details

Frequency inverters Micro Master 440 - 1- or 3-phase input

A high-performance frequency converter with vector control for expanded and sophisticated control.

Additional features over Micro Master 420

High-performance vector control
6 digital inputs
3 digital outputs (relays)
2 analogue inputs (that can also be used as digital inputs)
2 analogue outputs
Integrated brake modulator
Overload capacity 200% Nominal current for 3s and 150% nominal current for 60s (within 5min)
Quality PID controller (with self-calibration), integrated
Some devices have integrated Class A EMC filters
Same accessories as on Micro Master 420

Siemens Micromaster 420//440 Range

The 400 series family is the next step in the evolution of the Micromaster inverter range. It builds on the success of the previous versions, which made it a global favourite for motor control.

You may be interested in