Tehniskie dokumenti
Specifikācija
Brand
SiemensPower Rating
1.5 kW
Phase
3
Supply Voltage
400 V ac
Current Rating
4 A
For Use With
Micromaster 420 Series
IP Rating
IP20
Output Frequency
650Hz
Control Panel
Yes
Overall Depth
149mm
Overall Length
173mm
Overall Width
73mm
Produkta apraksts
Micromaster 420 frequency converters - Single-phase or three-phase input
Siemens Micromaster 420//440 Range
The 400 series family is the next step in the evolution of the Micromaster inverter range. It builds on the success of the previous versions, which made it a global favourite for motor control.
P.O.A.
1
P.O.A.
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
SiemensPower Rating
1.5 kW
Phase
3
Supply Voltage
400 V ac
Current Rating
4 A
For Use With
Micromaster 420 Series
IP Rating
IP20
Output Frequency
650Hz
Control Panel
Yes
Overall Depth
149mm
Overall Length
173mm
Overall Width
73mm
Produkta apraksts
Micromaster 420 frequency converters - Single-phase or three-phase input
Siemens Micromaster 420//440 Range
The 400 series family is the next step in the evolution of the Micromaster inverter range. It builds on the success of the previous versions, which made it a global favourite for motor control.