Siemens DIN Rail, Wall Ethernet Switch, 4 RJ45 Ports, 10/100Mbit/s Transmission, 24V dc

RS noliktavas nr.: 848-7837Ražotājs: SiemensRažotāja kods: 6GK53042BD002AA3
brand-logo
Skatīt visu Network Hubs

Tehniskie dokumenti

Specifikācija

Brand

Siemens

Transmission Speed

10/100Mbit/s

RJ45 Ports

4

Nominal Supply Voltage

24V dc

Mounting

DIN Rail, Wall

Depth

123mm

Height

125mm

Maximum Operating Temperature

+60°C

Maximum Supply Voltage

32V dc

Minimum Operating Temperature

-40°C

Minimum Supply Voltage

18V dc

Width

60mm

Dimensions

60 x 123 x 125mm

Weight

700g

Izcelsmes valsts

Germany

Jūs varētu interesēt
Siemens Managed Switch Ethernet Switch
€ 2 952,40Katrs (bez PVN)
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Siemens DIN Rail, Wall Ethernet Switch, 4 RJ45 Ports, 10/100Mbit/s Transmission, 24V dc

P.O.A.

Siemens DIN Rail, Wall Ethernet Switch, 4 RJ45 Ports, 10/100Mbit/s Transmission, 24V dc
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt
Siemens Managed Switch Ethernet Switch
€ 2 952,40Katrs (bez PVN)

Tehniskie dokumenti

Specifikācija

Brand

Siemens

Transmission Speed

10/100Mbit/s

RJ45 Ports

4

Nominal Supply Voltage

24V dc

Mounting

DIN Rail, Wall

Depth

123mm

Height

125mm

Maximum Operating Temperature

+60°C

Maximum Supply Voltage

32V dc

Minimum Operating Temperature

-40°C

Minimum Supply Voltage

18V dc

Width

60mm

Dimensions

60 x 123 x 125mm

Weight

700g

Izcelsmes valsts

Germany

Jūs varētu interesēt
Siemens Managed Switch Ethernet Switch
€ 2 952,40Katrs (bez PVN)