Tehniskie dokumenti
Specifikācija
Brand
SiemensManufacturer Series
S7-200
For Use With
SIMATIC S7-200 Series
Input Type
Digital
Voltage Category
120 V ac, 230 V ac
Battery Backup
Yes
Dimensions
80 x 90 x 62 mm
Communication Port Type
RS485
Program Capacity
4 kB
Depth
62mm
Output Current
2 A
Length
80mm
Width
90mm
Mounting Type
Rack Mount
Maximum Operating Temperature
+45°C
Programming Language Used
AWL, FUP, Ladder Logic
Number of Communication Ports
1
Memory
2 (Data Memory) kB, 4 (Program Memory) kB
Programming Interface
Computer, SIMATIC PG/PC
Minimum Operating Temperature
0°C
€ 625,00
€ 625,00 Katrs (bez PVN)
€ 756,25
€ 756,25 Katrs (Ieskaitot PVN)
1
€ 625,00
€ 625,00 Katrs (bez PVN)
€ 756,25
€ 756,25 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
SiemensManufacturer Series
S7-200
For Use With
SIMATIC S7-200 Series
Input Type
Digital
Voltage Category
120 V ac, 230 V ac
Battery Backup
Yes
Dimensions
80 x 90 x 62 mm
Communication Port Type
RS485
Program Capacity
4 kB
Depth
62mm
Output Current
2 A
Length
80mm
Width
90mm
Mounting Type
Rack Mount
Maximum Operating Temperature
+45°C
Programming Language Used
AWL, FUP, Ladder Logic
Number of Communication Ports
1
Memory
2 (Data Memory) kB, 4 (Program Memory) kB
Programming Interface
Computer, SIMATIC PG/PC
Minimum Operating Temperature
0°C