Siemens 22 → 29V dc Input DIN Rail Mount Uninterruptible Power Supply (240W)

RS noliktavas nr.: 880-1353Ražotājs: SiemensRažotāja kods: 6EP4134-3AB00-0AY0
brand-logo
Skatīt visu Uninterruptible Power Supplies

Tehniskie dokumenti

Specifikācija

Brand

Siemens

Power Rating

240W

Output Voltage

24V dc

Input Voltage

22 → 29V dc

Mounting Type

DIN Rail Mount

Type

UPS

Height

125mm

Width

50mm

Series

SITOP UPS1600

Depth

125mm

MTBF

415574h

Efficiency

97.5%

Minimum Temperature

-25°C

Distrelec Product Id

30110806

Maximum Temperature

+70°C

Izcelsmes valsts

Austria

Produkta apraksts

SITOP UPS1600 DC UPS Modules

SITOP 24 V power supplies can be expanded with an uninterrupted power supply (DC UPS) with battery modules for bridging power failures in the order of hours. They prevent expensive downtimes and undefined plant states. In addition, the innovative SITOP UPS1600 offer new options for diagnostics and system integration. The SITOP UPS1600 offers comprehensive functions, open communication via USB or Ethernet/Profinet and is fully integrated in Totally Integrated Automation (TIA).

Approvals

CE, cULus, CB, ATEX, IEXEx, cCSAus Class I Div 2

Noliktavas stāvoklis patreiz nav pieejams

€ 289,00

€ 289,00 Katrs (bez PVN)

€ 349,69

€ 349,69 Katrs (Ieskaitot PVN)

Siemens 22 → 29V dc Input DIN Rail Mount Uninterruptible Power Supply (240W)

€ 289,00

€ 289,00 Katrs (bez PVN)

€ 349,69

€ 349,69 Katrs (Ieskaitot PVN)

Siemens 22 → 29V dc Input DIN Rail Mount Uninterruptible Power Supply (240W)
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Siemens

Power Rating

240W

Output Voltage

24V dc

Input Voltage

22 → 29V dc

Mounting Type

DIN Rail Mount

Type

UPS

Height

125mm

Width

50mm

Series

SITOP UPS1600

Depth

125mm

MTBF

415574h

Efficiency

97.5%

Minimum Temperature

-25°C

Distrelec Product Id

30110806

Maximum Temperature

+70°C

Izcelsmes valsts

Austria

Produkta apraksts

SITOP UPS1600 DC UPS Modules

SITOP 24 V power supplies can be expanded with an uninterrupted power supply (DC UPS) with battery modules for bridging power failures in the order of hours. They prevent expensive downtimes and undefined plant states. In addition, the innovative SITOP UPS1600 offer new options for diagnostics and system integration. The SITOP UPS1600 offers comprehensive functions, open communication via USB or Ethernet/Profinet and is fully integrated in Totally Integrated Automation (TIA).

Approvals

CE, cULus, CB, ATEX, IEXEx, cCSAus Class I Div 2