Siemens Backlit TFT HMI Terminal, Membrane Keyboard, 10 in Display, 5 port, 24 V dc Supply, 310 x 483 x 65 mm

RS noliktavas nr.: 746-5429Ražotājs: SiemensRažotāja kods: 6AV6643-0DD01-1AX1
brand-logo
Skatīt visu HMI Displays

Tehniskie dokumenti

Specifikācija

Brand

Siemens

Manufacturer Series

270 Series

Display Type

TFT

Display Size

10 in

Display Resolution

640 x 480pixels

Display Colour

Colour

Number of Ports

5

Port Type

Ethernet, RS422, RS485, USB

Processor Type

ARM

Onboard Memory

6 MB

Backlighting

Yes

Supply Voltage

24 V dc

IP Rating

IP20, IP65

Depth

65mm

Length

310mm

Width

483mm

Dimensions

310 x 483 x 65 mm

Izcelsmes valsts

Germany

Produkta apraksts

Siemens SIMATIC MP 277 INOX - Multi Panel 10" Colour Touch Screen

Introducing the SIMATIC MP 277 series from Siemens, a product of innovative engineering that represents the key to total integrated automation. Their main functionality is to perform HMI tasks (Human Machine Interface) of a higher complexity. The screen can also be used in PROFIBUS DP networks, USB or PROFINET (Ethernet TCP/IP) environments as these are on-board. These HMI modules offer the greatest convenience and automation solution for high end applications.
The HMI displays may also be referred to as SIMATIC HMI Comfort Panels or a Human-Machine. The interface and structure have been created and designed with customer’s best interest in mind, they offer high performance visualisation applications at machine-level.
These multi-touch, cost-effective HMI displays are a great solution for operator control and monitoring, the state of the art MP 277 range offers an intelligent response to complicated processes and stringent requirements - that facilitate the operation of plants and machines.

Siemens SIMATIC 277 Series Panels

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Siemens Backlit TFT HMI Terminal, Membrane Keyboard, 10 in Display, 5 port, 24 V dc Supply, 310 x 483 x 65 mm

P.O.A.

Siemens Backlit TFT HMI Terminal, Membrane Keyboard, 10 in Display, 5 port, 24 V dc Supply, 310 x 483 x 65 mm
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

Siemens

Manufacturer Series

270 Series

Display Type

TFT

Display Size

10 in

Display Resolution

640 x 480pixels

Display Colour

Colour

Number of Ports

5

Port Type

Ethernet, RS422, RS485, USB

Processor Type

ARM

Onboard Memory

6 MB

Backlighting

Yes

Supply Voltage

24 V dc

IP Rating

IP20, IP65

Depth

65mm

Length

310mm

Width

483mm

Dimensions

310 x 483 x 65 mm

Izcelsmes valsts

Germany

Produkta apraksts

Siemens SIMATIC MP 277 INOX - Multi Panel 10" Colour Touch Screen

Introducing the SIMATIC MP 277 series from Siemens, a product of innovative engineering that represents the key to total integrated automation. Their main functionality is to perform HMI tasks (Human Machine Interface) of a higher complexity. The screen can also be used in PROFIBUS DP networks, USB or PROFINET (Ethernet TCP/IP) environments as these are on-board. These HMI modules offer the greatest convenience and automation solution for high end applications.
The HMI displays may also be referred to as SIMATIC HMI Comfort Panels or a Human-Machine. The interface and structure have been created and designed with customer’s best interest in mind, they offer high performance visualisation applications at machine-level.
These multi-touch, cost-effective HMI displays are a great solution for operator control and monitoring, the state of the art MP 277 range offers an intelligent response to complicated processes and stringent requirements - that facilitate the operation of plants and machines.

Siemens SIMATIC 277 Series Panels

Jūs varētu interesēt