Tehniskie dokumenti
Specifikācija
Brand
SiemensOutput Voltage
24V dc
Power Rating
260W
Output Current
10A
Mounting Type
DIN Rail Mount
Width
42mm
Depth
120mm
Series
6EP3134
Izcelsmes valsts
Germany
€ 1 210,00
€ 1 210,00 Katrs (bez PVN)
€ 1 464,10
€ 1 464,10 Katrs (Ieskaitot PVN)
Siemens 6EP3134 DC-DC Converter, 24V dc/ 10A Output, 260W, DIN Rail Mount
1
€ 1 210,00
€ 1 210,00 Katrs (bez PVN)
€ 1 464,10
€ 1 464,10 Katrs (Ieskaitot PVN)
Siemens 6EP3134 DC-DC Converter, 24V dc/ 10A Output, 260W, DIN Rail Mount
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Tehniskie dokumenti
Specifikācija
Brand
SiemensOutput Voltage
24V dc
Power Rating
260W
Output Current
10A
Mounting Type
DIN Rail Mount
Width
42mm
Depth
120mm
Series
6EP3134
Izcelsmes valsts
Germany