Tehniskie dokumenti
Specifikācija
Brand
SiemensSeries
SIPLUS LOGO
Type
Switched Mode
AC or DC Input Voltage
ac
Input Voltage
120V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
2.5A
Power Rating
60W
Height
90mm
Width
54mm
Depth
53mm
Mounting Type
DIN Rail Mount
Distrelec Product Id
30264143
Izcelsmes valsts
Germany
€ 373,00
€ 373,00 Katrs (bez PVN)
€ 451,33
€ 451,33 Katrs (Ieskaitot PVN)
1
€ 373,00
€ 373,00 Katrs (bez PVN)
€ 451,33
€ 451,33 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
SiemensSeries
SIPLUS LOGO
Type
Switched Mode
AC or DC Input Voltage
ac
Input Voltage
120V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
2.5A
Power Rating
60W
Height
90mm
Width
54mm
Depth
53mm
Mounting Type
DIN Rail Mount
Distrelec Product Id
30264143
Izcelsmes valsts
Germany