Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Digital, Relay Output, 10 (8 Digital, 2

RS noliktavas nr.: 746-6280Ražotājs: SiemensRažotāja kods: 6AG1212-1BD30-5XB0
brand-logo

Tehniskie dokumenti

Specifikācija

Brand

Siemens

Manufacturer Series

SIMATIC S7-1200

Number of Inputs

10 (8 Digital, 2 Analogue)

Output Type

Digital, Relay

For Use With

SIMATIC S7-1200 Series

Input Type

Analogue, Digital

Number of Outputs

6 (Digital)

Voltage Category

85 → 264 V ac

Network Type

Ethernet, Profinet

Memory

1 (Integrated Load Memory) MB, 25 (Integrated Work Memory) kB

Programming Interface

HMI SIMATIC Controllers

Minimum Operating Temperature

0°C

Dimensions

90 x 100 x 75 mm

Program Capacity

25 kB

Depth

75mm

Length

90mm

Maximum Operating Temperature

+55°C

Width

100mm

Mounting Type

DIN Rail

Programming Language Used

FBD, Ladder Logic

Output Current

2 A

Izcelsmes valsts

Germany

Produkta apraksts

SIPLUS S7-1200 - CPU 1212C

Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Digital, Relay Output, 10 (8 Digital, 2

P.O.A.

Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Digital, Relay Output, 10 (8 Digital, 2
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Siemens

Manufacturer Series

SIMATIC S7-1200

Number of Inputs

10 (8 Digital, 2 Analogue)

Output Type

Digital, Relay

For Use With

SIMATIC S7-1200 Series

Input Type

Analogue, Digital

Number of Outputs

6 (Digital)

Voltage Category

85 → 264 V ac

Network Type

Ethernet, Profinet

Memory

1 (Integrated Load Memory) MB, 25 (Integrated Work Memory) kB

Programming Interface

HMI SIMATIC Controllers

Minimum Operating Temperature

0°C

Dimensions

90 x 100 x 75 mm

Program Capacity

25 kB

Depth

75mm

Length

90mm

Maximum Operating Temperature

+55°C

Width

100mm

Mounting Type

DIN Rail

Programming Language Used

FBD, Ladder Logic

Output Current

2 A

Izcelsmes valsts

Germany

Produkta apraksts

SIPLUS S7-1200 - CPU 1212C